4-1879619-6

Heilind Number:AMP4-1879619-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1879619-6
ECAD Model:
3D Model

Description:

H8 750R 1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879619-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:750 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP4-1879619-6

Detailed Description

Upgrade your electronic projects with the precision and reliability of our H8 750Ω 1% 25PPM Thin Film Resistor. With a power rating of 0.25W and a rated voltage of 350V, this resistor is perfect for a variety of applications. Its axial leaded mount type and tinned copper leads ensure easy installation and secure connectivity. Operating flawlessly in temperatures ranging from -55 to 155°C, it offers exceptional performance even in harsh environments. The ±25 ppm/°C temperature coefficient guarantees stability, while the RoHS compliance reflects our commitment to environmental responsibility. Trust in the quality of our Through Hole Resistor for your next project.