4-1879621-0

Heilind Number:AMP4-1879621-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879621-0
ECAD Model:
3D Model

Description:

H4P 430R 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879621-0
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:430 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879621-0

Detailed Description

Enhance your circuitry with the H4P 430R 1% 50PPM axial leaded resistor. With a power rating of 1W and a resistance of 430Ω, this thin film element ensures reliable performance in a wide operating temperature range from -55 to 155°C. Its tinned copper leads and 500V rated voltage make it suitable for various applications. With a tight tolerance of 1% and a low temperature coefficient of ±50 ppm/°C, you can trust in its precision. Its compact dimensions of 10 x 3.7mm and compliance with RoHS regulations further solidify its value in your electronic projects. Upgrade your resistors with this high-quality component.