4-1879621-3

Heilind Number:AMP4-1879621-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1879621-3
ECAD Model:
3D Model

Description:

H4P 560R 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879621-3
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:560 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879621-3

Detailed Description

Enhance circuit performance with our H4P 560R 1% 50PPM resistor. This axial leaded component boasts a power rating of 1W and a resistance of 560 ohms, offering reliable operation even in demanding environments with an operating temperature range of -55 to 155°C. With tinned copper leads for easy installation, this thin film resistor ensures precision with a tolerance of 1% and a temperature coefficient of ±50 ppm/°C. Suitable for various applications, it has a rated voltage of 500V and measures 10 x 3.7mm. Trust in its quality and performance for your electronic projects.