4-1879621-5

Heilind Number:AMP4-1879621-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1879621-5
ECAD Model:
3D Model

Description:

H4P 680R 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879621-5
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:680 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879621-5

Detailed Description

Enhance your circuitry with the precision and reliability of our H4P 680R 1% 50PPM resistor. This axial leaded component boasts a power rating of 1 W and a resistance of 680 Ω, making it ideal for a wide range of applications. With tinned copper leads for efficient connectivity, it ensures optimal performance even in extreme operating conditions, with a temperature range of -55 to 155 °C. The thin film element offers high accuracy, with a tolerance of 1% and a temperature coefficient of ±50 ppm/°C. Measuring 10 x 3.7 mm, it's compact yet powerful, rated for a maximum voltage of 500 V. Designed for through-hole mounting, it's easy to install and perfect for demanding electronic projects. Trust in our RoHS-compliant resistor for superior quality and performance.