4-1879621-9

Heilind Number:AMP4-1879621-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1879621-9
ECAD Model:
3D Model

Description:

H4P 1K0 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879621-9
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:1 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879621-9

Detailed Description

Enhance your electronic projects with our H4P 1K0 1% 50PPM thin film resistor. With a power rating of 1 W and a resistance of 1 KΩ, this axial leaded component ensures reliable performance in a variety of applications. Its tinned copper leads and compact 10 x 3.7 mm dimensions make for easy installation. Operating smoothly in temperatures ranging from -55 to 155 °C, and with a rated voltage of 500 V, this resistor is suitable for demanding environments. Achieve precision in your circuit design with its 1% tolerance and ±50 ppm/°C temperature coefficient. Please note, this product is not RoHS compliant.