4-1879623-0

Heilind Number:AMP4-1879623-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879623-0
ECAD Model:
3D Model

Description:

H4 150R 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879623-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:150 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879623-0

Detailed Description

Enhance your circuitry with precision and reliability using this H4 150R resistor. With a power rating of 0.5 W and a resistance of 150 Ω, it ensures stable performance even in demanding applications. The thin film element type guarantees accuracy, with a tight tolerance of 0.5% and a low temperature coefficient of ±100 ppm/°C. Operating efficiently in a wide temperature range from -55 to 155 °C, this resistor is suitable for various environments. Its axial leaded mount type and tinned copper terminations facilitate easy installation, while the rated voltage of 350 V ensures robustness. Whether for industrial or electronic projects, this resistor is a valuable component for your through-hole assembly needs.