4-1879623-2

Heilind Number:AMP4-1879623-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1879623-2
ECAD Model:
3D Model

Description:

H4 360R 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879623-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:360 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879623-2

Detailed Description

Enhance your electronic projects with our high-quality H4 360R resistor, meticulously crafted for precision performance. With a resistance of 360 ohms and a tolerance of just 0.5%, this thin film resistor ensures accurate signal control and stability. Operating seamlessly in a wide temperature range from -55 to 155°C, it is designed to withstand extreme conditions. Its axial leaded mount type and tinned copper leads make for effortless installation, while its compact 10 x 3.7mm dimensions save valuable space on your board. RoHS compliance guarantees environmental responsibility, and a rated voltage of 350V and power rating of 0.5W ensure reliable operation. Trust in our resistor for unparalleled quality and performance in your through-hole resistor applications.