4-1879623-5

Heilind Number:AMP4-1879623-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1879623-5
ECAD Model:
3D Model

Description:

H4 1K2 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879623-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879623-5

Detailed Description

Achieve precise resistance in your electronic circuits with this H4 1K2 resistor. Its thin film element ensures accuracy to within 0.5%, with a tolerance of ±100 ppm/°C for reliable performance in a wide temperature range from -55 to 155 °C. With a power rating of 0.5 W and a rated voltage of 350 V, it's suitable for a variety of applications. The axial leaded mount type and tinned copper leads make it easy to install, while its compact dimensions of 10 x 3.7 mm save space on your PCB. Trust in its 1.2 KΩ resistance value and RoHS compliance for quality and environmental responsibility in your designs.