4-1879623-6

Heilind Number:AMP4-1879623-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1879623-6
ECAD Model:
3D Model

Description:

H4 2K2 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879623-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:2.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879623-6

Detailed Description

Enhance your electronic circuitry with this high-performance H4 Axial Leaded resistor. With a resistance of 2.2 KΩ and a tolerance of 0.5%, it ensures precise and reliable operation. Designed with a Thin Film element, it offers excellent stability and low noise. The rated voltage of 350 V and power rating of 0.5 W make it suitable for a wide range of applications. Operating in temperatures from -55 to 155 °C, it's robust and dependable in harsh environments. Featuring Tinned Copper Leads and a RoHS-compliant construction, it guarantees both efficiency and environmental responsibility. Ideal for professionals and hobbyists alike, this resistor is a must-have component for any circuit design project.