4-1879623-8

Heilind Number:AMP4-1879623-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1879623-8
ECAD Model:
3D Model

Description:

H4 6K2 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879623-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:6.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879623-8

Detailed Description

Enhance circuit performance with our H4 axial leaded resistor, designed for precision. With a resistance of 6.2 KΩ and a power rating of 0.5 W, it ensures reliable operation even in demanding environments with an operating temperature range of -55 to 155 °C. The thin film element and 0.5% tolerance guarantee accuracy, while the ±100 ppm/°C temperature coefficient maintains stability. RoHS compliance underscores our commitment to environmental responsibility. Ideal for a wide range of applications, this resistor is a crucial component in achieving optimal performance in your electronic systems.