| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879623-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 10 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP4-1879623-9 |
4-1879623-9
| Heilind Number: | AMP4-1879623-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879623-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit performance with our H4 10K 0.5% Thin Film Resistor. Designed for precision, this axial-leaded resistor offers a resistance of 10 KΩ with a power rating of 0.5 W, ideal for demanding applications. With a low temperature coefficient of ±100 ppm/°C and operating temperatures ranging from -55 to 155 °C, it ensures reliable and stable performance. RoHS compliant and featuring tinned copper leads, it's a quality choice for through-hole mounting. Upgrade your electronic designs with this high-quality resistor.

