4-1879624-1

Heilind Number:AMP4-1879624-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1879624-1
ECAD Model:
3D Model

Description:

H4 3K83 1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879624-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:3.83 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1879624-1

Detailed Description

Enhance your electronic circuitry with the precision and reliability of this H4 resistor. Featuring a 3.83 KΩ resistance, with a tolerance of 1% and a low temperature coefficient of ±15 ppm/°C, it ensures accurate performance even in demanding environments. With a power rating of .5 W and a rated voltage of 350 V, it's suitable for a wide range of applications. The axial leaded design with tinned copper terminals offers easy installation, while its compact dimensions of 10 x 3.7 mm make it space-efficient. Operating flawlessly in temperatures ranging from -55 to 155 °C, this thin film resistor guarantees stable and efficient operation. Perfect for various projects, it's a valuable addition to any toolkit.