4-1879624-2

Heilind Number:AMP4-1879624-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1879624-2
ECAD Model:
3D Model

Description:

H4 46R4 1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879624-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:46.4 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1879624-2

Detailed Description

Enhance your circuitry with the H4 46R4 1% 15PPM Axial Leaded Resistor. With a power rating of 0.5W and a resistance of 46.4Ω, this thin film resistor offers reliable performance in a compact 10x3.7mm size. Featuring tinned copper leads for easy installation, it can withstand temperatures ranging from -55 to 155°C. The ±15 ppm/°C temperature coefficient ensures stable operation, while the 1% tolerance guarantees precision in your designs. With a rated voltage of 350V, this resistor is suitable for a wide range of applications in electronics. Upgrade your projects with this high-quality through-hole resistor.