| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879624-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 4.12 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP4-1879624-3 |
4-1879624-3
| Heilind Number: | AMP4-1879624-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879624-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our precision-engineered H4 4K12 1% 15PPM resistor. Featuring a power rating of 0.5 W and tinned copper leads for reliable connectivity, this axial-leaded component offers a resistance of 4.12 KΩ with a tight tolerance of 1%. Its thin film element ensures high performance, while a temperature coefficient of ±15 ppm/°C guarantees stability in diverse operating environments. With a rated voltage of 350 V and RoHS compliance, this resistor is ideal for a wide range of applications. Upgrade your projects with the utmost quality and precision.

