4-1879624-4

Heilind Number:AMP4-1879624-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1879624-4
ECAD Model:
3D Model

Description:

H4 4K42 1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879624-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:4.42 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1879624-4

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 4K42 1% 15PPM resistor. With a power rating of 0.5W and a resistance of 4.42 KΩ, it delivers stable performance in a wide operating temperature range of -55 to 155°C. This Axial Leaded resistor features tinned copper leads for secure connections and is RoHS compliant, making it a sustainable choice for your projects. The thin film element construction ensures accuracy, with a tight tolerance of 1% and a low temperature coefficient of ±15 ppm/°C. Measuring 10 x 3.7mm, it is compact yet potent, suitable for various applications in the electronics industry. Trust in its quality and efficiency for your through-hole resistor needs.