4-1879624-6

Heilind Number:AMP4-1879624-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1879624-6
ECAD Model:
3D Model

Description:

H4 562K 1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879624-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:562 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1879624-6

Detailed Description

Enhance your electronic projects with the precision and reliability of this H4 562K 1% 15PPM resistor. With a power rating of 0.5 W and a resistance of 562 KΩ, it ensures stable performance in a wide operating temperature range from -55 to 155 °C. The thin film element type, paired with a tolerance of 1% and a temperature coefficient of ±15 ppm/°C, guarantees accuracy in signal processing. Its axial leaded mount type and tinned copper leads facilitate easy installation, while its RoHS compliance aligns with environmental standards. At a rated voltage of 350 V and compact dimensions measuring 10 x 3.7 mm, it's a versatile component suitable for various applications in the field of electronics.