4-1879624-9

Heilind Number:AMP4-1879624-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1879624-9
ECAD Model:
3D Model

Description:

H4 60R4 1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879624-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:60.4 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1879624-9

Detailed Description

Enhance your circuitry with this high-quality H4 60R4 resistor. With a power rating of 0.5W and a thin film element type, it delivers reliable performance in a compact 10 x 3.7mm size. Featuring a tolerance of 1% and a low temperature coefficient of ±15 ppm/°C, this resistor ensures precise and stable operation in a wide temperature range from -55 to 155°C. Its axial leaded mount type and tinned copper leads make for easy and secure installation. With a resistance of 60.4Ω and a rated voltage of 350V, it's perfect for various applications in electronics and beyond. Experience quality and durability with this through hole resistor.