4-1879625-0

Heilind Number:AMP4-1879625-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879625-0
ECAD Model:
3D Model

Description:

H8 430R 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879625-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:430 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879625-0

Detailed Description

Enhance electronic circuitry with the precision and reliability of this H8 430R 1% 50PPM resistor. Designed for axial lead mounting, this resistor boasts a power rating of 0.25W and a resistance of 430Ω, ensuring optimal performance in a variety of applications. With tinned copper leads and a thin film element type, it offers durability and stability under challenging conditions. Operating within a wide temperature range of -55 to 155°C and rated for 350V, it is suitable for both standard and high-power setups. Its 1% tolerance and ±50 ppm/°C temperature coefficient guarantee accurate and consistent operation. Crafted for through-hole installation, this resistor is a dependable choice for professional and DIY electronics projects. Please note that it is not RoHS compliant.