| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879625-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 620 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP4-1879625-4 |
4-1879625-4
| Heilind Number: | AMP4-1879625-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879625-4 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance in your electronic circuits with this high-quality H8 620R resistor. With a 1% tolerance and a temperature coefficient of ±50 ppm/°C, it ensures accurate performance even in extreme operating conditions ranging from -55 to 155 °C. The thin film element type, along with a power rating of .25 W and a rated voltage of 350 V, guarantees reliable functionality. Measuring 7.2 x 2.5 mm and featuring axial leaded mount type with tinned copper leads, it offers easy installation. Ideal for use in various applications, this resistor is a dependable choice for your through-hole resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


