4-1879627-9

Heilind Number:AMP4-1879627-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1879627-9
ECAD Model:
3D Model

Description:

H4P 1K0 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879627-9
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:1 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879627-9

Detailed Description

Enhance your circuitry with the H4P 1K0 1% 100PPM Axial Leaded Through Hole Resistor. Designed for durability and precision, this component features a power rating of 1W and a resistance of 1KΩ, making it ideal for various applications. With tinned copper leads for secure connectivity, it ensures reliable performance even in extreme operating temperatures ranging from -55 to 155°C. The thin film element type guarantees accurate and stable resistance, while the ±100 ppm/°C temperature coefficient provides consistent operation. Compliant with RoHS regulations, it's a responsible choice for environmentally conscious projects. Trust in the quality and performance of this resistor to meet your circuit design needs effectively.