4-1879629-0

Heilind Number:AMP4-1879629-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879629-0
ECAD Model:
3D Model

Description:

H4P 300R 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879629-0
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:300 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879629-0

Detailed Description

Enhance your circuitry with the H4P 300R 0.5% 100PPM Thin Film Resistor. With a power rating of 1W and a resistance of 300Ω, this through-hole resistor is designed for reliable performance in a wide operating temperature range from -55 to 155°C. Featuring tinned copper leads for easy installation, it guarantees precision with a tolerance of 0.5% and a low temperature coefficient of ±100 ppm/°C. Measuring 10 x 3.7mm, it is suitable for various electronic applications, ensuring compliance with RoHS regulations for environmental sustainability. Upgrade your components with this high-quality resistor for optimal functionality and longevity.