| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879629-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 18 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP4-1879629-1 |
4-1879629-1
| Heilind Number: | AMP4-1879629-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879629-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the H4P 18K 0.5% 100PPM Axial Leaded Resistor. This 1W power rating resistor boasts a resistance of 18 KΩ, ensuring optimal performance in a variety of applications. With tinned copper leads for reliable connectivity, it offers a rated voltage of 500V and operates seamlessly in temperatures ranging from -55 to 155°C. Its thin film element type and tight tolerance of 0.5% guarantee precision in signal processing. RoHS compliant and measuring 10 x 3.7 mm, this resistor is a dependable choice for through-hole mounting in electronic projects.

