4-1879629-2

Heilind Number:AMP4-1879629-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1879629-2
ECAD Model:
3D Model

Description:

H4P 51K 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879629-2
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:51 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879629-2

Detailed Description

Enhance your circuitry with the precision and reliability of this H4P 51K resistor. With a low tolerance of 0.5% and a temperature coefficient of ±100 ppm/°C, this thin film resistor ensures accurate performance even in demanding environments. Operating at a wide temperature range from -55 to 155 °C and rated for 500 V, it is suitable for various applications. Its axial leaded mount type and tinned copper termination offer easy and secure installation. Crafted with high-quality materials, this 1 W resistor guarantees long-lasting durability. Upgrade your electronic projects with this essential component.