4-1879631-3

Heilind Number:AMP4-1879631-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1879631-3
ECAD Model:
3D Model

Description:

H8 560R 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879631-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:560 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879631-3

Detailed Description

Enhance your electronic circuits with our H8 axial leaded resistor, a reliable component designed for precision performance. With a resistance of 560 ohms and a tolerance of 1%, it ensures accuracy in your applications. Operating in a wide temperature range from -55 to 155°C, this resistor is suitable for various environments. Its thin film element type and tinned copper leads guarantee durability and stability. Rated at 350V and with a power rating of 0.25W, it can handle demanding tasks with ease. Whether you're a hobbyist or a professional, this resistor is a must-have for your project needs.