4-1879631-5

Heilind Number:AMP4-1879631-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1879631-5
ECAD Model:
3D Model

Description:

H8 680R 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879631-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:680 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879631-5

Detailed Description

Enhance your circuitry with our high-quality H8 680Ω axial-lead resistor. With a power rating of 0.25W and a thin film element type, it ensures reliable performance in a compact 7.2 x 2.5mm package. The 1% tolerance and ±100 ppm/°C temperature coefficient guarantee precision and stability, while the 350V rated voltage and -55 to 155°C operating temperature range make it suitable for a wide range of applications. Featuring tinned copper leads for easy installation, this resistor is a valuable addition to any electronic project. Rest assured, it meets essential quality standards for your peace of mind. Elevate your designs with this essential component.