4-1879633-0

Heilind Number:AMP4-1879633-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879633-0
ECAD Model:
3D Model

Description:

H4 64R9 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879633-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:64.9 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1879633-0

Detailed Description

Enhance your circuitry with this high-performance axial leaded resistor. Boasting a power rating of 0.5W and a precision tolerance of 0.5%, it ensures reliable and accurate operation. With a resistance of 64.9Ω and a temperature coefficient of ±15 ppm/°C, it maintains stability even in harsh environments. Operating at a wide temperature range from -55 to 155°C and a rated voltage of 350V, it's suitable for diverse applications. Its thin film element and tinned copper leads guarantee efficient conduction, while its compact dimensions of 10x3.7mm facilitate easy mounting. Perfect for demanding electronic setups, this resistor offers dependable performance.