4-1879633-1

Heilind Number:AMP4-1879633-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1879633-1
ECAD Model:
3D Model

Description:

H4 68R1 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879633-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:68.1 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1879633-1

Detailed Description

Enhance precision in your electronic circuits with our H4 Thin Film Resistor, meticulously engineered for optimal performance. With a resistance of 68.1 ohms and a tolerance of 0.5%, this component ensures accurate operation even in demanding conditions. Its power rating of 0.5W and rated voltage of 350V make it suitable for a wide range of applications. The axial leaded mount type and tinned copper leads facilitate easy installation, while its compact dimensions of 10 x 3.7mm save valuable space on your PCB. Operating seamlessly in temperatures ranging from -55 to 155°C, and boasting a low temperature coefficient of ±15 ppm/°C, this resistor guarantees stability and reliability. Compliant with RoHS regulations, it's also environmentally friendly. Ideal for precision engineering projects, this resistor is a must-have for any electronic enthusiast or professional.