4-1879633-4

Heilind Number:AMP4-1879633-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1879633-4
ECAD Model:
3D Model

Description:

H4 78R7 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879633-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:78.7 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1879633-4

Detailed Description

Enhance your electronic circuitry with the precision and reliability of this H4 resistor. Featuring a resistance of 78.7 ohms with a tolerance of 0.5%, this thin film resistor ensures accurate performance in a wide temperature range from -55 to 155°C. With a power rating of 0.5W and a rated voltage of 350V, it is suitable for various applications. The axial leaded design with tinned copper leads allows for easy and secure mounting. Operating at a low temperature coefficient of ±15 ppm/°C, this resistor guarantees stable operation over time. Upgrade your through-hole resistors with this high-quality component, perfect for demanding electronic setups.