| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879633-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 100 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP4-1879633-9 |
4-1879633-9
| Heilind Number: | AMP4-1879633-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879633-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of the H4 Thin Film Resistor. Featuring a resistance of 100 Ω with a tight tolerance of 0.5%, this axial-leaded component ensures accurate performance in a variety of applications. With a power rating of 0.5 W and a temperature coefficient of ±15 ppm/°C, it maintains stability even in extreme operating conditions ranging from -55 to 155 °C. RoHS compliance reflects our commitment to environmentally responsible manufacturing. Trust in the quality of this resistor for consistent and efficient electronic performance.

