| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879634-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 10 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP4-1879634-6 |
4-1879634-6
| Heilind Number: | AMP4-1879634-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879634-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with precision and reliability using this H4 axial leaded resistor. With a resistance of 10KΩ and a tolerance of 0.5%, this thin film element offers exceptional accuracy. Operating in a wide temperature range from -55 to 155°C and a rated voltage of 350V, it ensures consistent performance even in demanding conditions. The tinned copper leads provide secure connections, making it ideal for through hole mounting. With a power rating of 0.5W and a low temperature coefficient of ±15 ppm/°C, this resistor is a vital component in various applications, ensuring stability and efficiency.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


