4-1879635-0

Heilind Number:AMP4-1879635-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879635-0
ECAD Model:
3D Model

Description:

H4 866K 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879635-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:866 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1879635-0

Detailed Description

Upgrade your electronic circuits with the H4 866K 0.5% precision resistor. Designed for optimal performance, this thin film resistor boasts a low tolerance of 0.5% and a temperature coefficient of ±15 ppm/°C, ensuring accurate and stable operation in a wide temperature range from -55 to 155 °C. With a power rating of .5 W and a rated voltage of 350 V, it's suitable for a variety of applications. Its axial leaded design with tinned copper terminations allows for easy installation, and its compact dimensions of 10 x 3.7 mm make it versatile for use in various projects. Whether you're a hobbyist or a professional, this resistor is a reliable choice for your circuitry needs. Please note that it is not RoHS compliant. Upgrade your electronic circuits with the H4 866K 0.5% precision resistor. Designed for optimal performance, this thin film resistor boasts a low tolerance of 0.5% and a temperature coefficient of ±15 ppm/°C, ensuring accurate and stable operation in a wide temperature range from -55 to 155 °C. With a power rating of .5 W and a rated voltage of 350 V, it's suitable for a variety of applications. Its axial leaded design with tinned copper terminations allows for easy installation, and its compact dimensions of 10 x 3.7 mm make it versatile for use in various projects. Whether you're a hobbyist or a professional, this resistor is a reliable choice for your circuitry needs. Please note that it is not RoHS compliant.