4-1879636-0

Heilind Number:AMP4-1879636-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879636-0
ECAD Model:
3D Model

Description:

H8 64R9 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879636-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:64.9 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1879636-0

Detailed Description

Enhance circuit performance with the H8 64R9 0.5% 15PPM Through Hole Resistor. This axial leaded component, featuring a thin film element, offers precise resistance of 64.9 Ω with a tolerance of 0.5%. Operating flawlessly in a wide temperature range from -55 to 155 °C, it ensures reliability in diverse environments. With a power rating of .25 W and a rated voltage of 350 V, this resistor is ideal for various electronic applications. Its tinned copper leads guarantee secure and efficient connectivity, while its ±15 ppm/°C temperature coefficient further enhances stability. Perfect for demanding projects, this component is a must-have for engineers and hobbyists alike. Please note, this product is not RoHS compliant.