4-1879636-3

Heilind Number:AMP4-1879636-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1879636-3
ECAD Model:
3D Model

Description:

H8 75R 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879636-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:75 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1879636-3

Detailed Description

Enhance your circuitry with this high-performance axial leaded resistor. Featuring a precision thin film element, it ensures stable operation with a low tolerance of 0.5% and a minimal temperature coefficient of ±15 ppm/°C. With a resistance of 75 Ω and a power rating of 0.25 W, this resistor is designed for demanding applications, capable of withstanding a rated voltage of 350 V. Its compact dimensions of 7.2 x 2.5 mm make it easy to integrate, while its tinned copper leads provide reliable connectivity. Operating efficiently in a wide temperature range from -55 to 155 °C, it offers durability and performance. Perfect for through-hole mounting, this resistor is a valuable component for any electronic project. Please note, it is not RoHS compliant. Elevate your design with this essential component.