4-1879636-6

Heilind Number:AMP4-1879636-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1879636-6
ECAD Model:
3D Model

Description:

H8 86R6 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879636-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:86.6 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1879636-6

Detailed Description

Enhance your electronic projects with the precision and reliability of this H8 86R6 0.5% Thin Film Resistor. With a power rating of 0.25 W and a resistance of 86.6 Ω, this axial leaded component ensures optimal performance in a wide range of applications. Designed for durability, it features tinned copper leads and can withstand temperatures from -55 to 155 °C. The ±15 ppm/°C temperature coefficient guarantees stable operation, while the 350 V rated voltage provides ample protection. Measuring 7.2 x 2.5 mm, this resistor is compact yet powerful, making it a versatile choice for your circuit design needs. Trust in its quality construction and precise tolerance to deliver consistent results every time.