| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879636-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 100 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP4-1879636-9 |
4-1879636-9
| Heilind Number: | AMP4-1879636-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879636-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision and stability of your circuit with our H8 100Ω resistor. Featuring a thin film element with a tolerance of 0.5% and a low temperature coefficient of ±15 ppm/°C, this axial-leaded component ensures accurate performance in a wide operating temperature range from -55 to 155 °C. With a power rating of 0.25 W and a rated voltage of 350 V, it's suitable for diverse electronic applications. The resistor's compact dimensions (7.2 x 2.5 mm) and tinned copper leads make it easy to mount and solder. Trust in its reliability for your through-hole resistor needs.

