4-1879637-4

Heilind Number:AMP4-1879637-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1879637-4
ECAD Model:
3D Model

Description:

H8 9K09 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879637-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:9.09 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1879637-4

Detailed Description

Enhance circuit performance with our precision H8 9K09 0.5% axial leaded resistor, meticulously crafted for optimal reliability and accuracy. With a power rating of .25 W and a resistance of 9.09 KΩ, it ensures stable operation even in extreme temperatures ranging from -55 to 155 °C. The thin film element and ±15 ppm/°C temperature coefficient guarantee minimal signal distortion, while the tinned copper leads provide secure connectivity. Measuring 7.2 x 2.5 mm, this resistor is suitable for a variety of through-hole applications. Elevate your electronic projects with this high-quality component, essential for professionals and hobbyists alike. Please note, this product is not ROHS compliant.