4-1879637-9

Heilind Number:AMP4-1879637-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1879637-9
ECAD Model:
3D Model

Description:

H8 11K5 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879637-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:11.5 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1879637-9

Detailed Description

Enhance your circuitry with this high-quality axial leaded resistor. Boasting a resistance of 11.5 KΩ with a tight tolerance of 0.5% and low temperature coefficient of ±15 ppm/°C, it ensures precision performance in a wide operating temperature range from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, this thin film resistor is suitable for various applications. Its compact dimensions of 7.2 x 2.5 mm make it easy to integrate, while the tinned copper leads guarantee reliable connectivity. Perfect for projects that demand accuracy and durability, this resistor is a must-have component for any electronics enthusiast or professional.