4-1879638-0

Heilind Number:AMP4-1879638-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879638-0
ECAD Model:
3D Model

Description:

H8 866K 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879638-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:866 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1879638-0

Detailed Description

Elevate your circuitry with the precision and reliability of this H8 866K resistor. Crafted with a thin film element, it boasts a tolerance of just 0.5% and a low temperature coefficient of ±15 ppm/°C, ensuring accurate performance in diverse operating conditions. With a power rating of 0.25 W and a maximum voltage of 350 V, this resistor is suitable for a wide range of applications. Its axial leaded mount type and tinned copper leads make for easy and secure installation, while its compact dimensions of 7.2 x 2.5 mm allow for versatile placement on your PCB. RoHS compliant and capable of withstanding temperatures from -55 to 155 °C, this resistor is not only high-performing but also environmentally friendly. Trust in its 866 KΩ resistance to optimize the functionality of your electronic devices.