4-1879638-1

Heilind Number:AMP4-1879638-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1879638-1
ECAD Model:
3D Model

Description:

H8 909K 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879638-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:909 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1879638-1

Detailed Description

Enhance your circuitry with this high-precision axial leaded resistor. Designed for optimal performance, it boasts a resistance of 909 KΩ with a tight tolerance of 0.5% and a low temperature coefficient of ±15 ppm/°C, ensuring accurate and stable operation even in extreme temperatures ranging from -55 to 155 °C. Its thin film element type and tinned copper leads make it durable and reliable, suitable for a wide range of applications. With a power rating of 0.25 W and a rated voltage of 350 V, this resistor delivers consistent and efficient performance. Upgrade your electronic projects with this essential component.