4-1879638-2

Heilind Number:AMP4-1879638-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1879638-2
ECAD Model:
3D Model

Description:

H8 953K 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879638-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:953 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1879638-2

Detailed Description

Enhance your electronic circuits with the H8 953K 0.5% 15PPM Axial Leaded Resistor. This high-quality component boasts a power rating of .25 W and a resistance of 953 KΩ, ensuring reliable performance in a wide range of applications. With a thin film element type and a tolerance of .5%, it offers precision and accuracy in resistive circuitry. Operating seamlessly in temperatures ranging from -55 to 155 °C, and with a rated voltage of 350 V, this resistor is suitable for demanding environments. Its tinned copper leads provide secure and efficient connections, while its ±15 ppm/°C temperature coefficient guarantees stability over varying thermal conditions. Measuring 7.2 x 2.5 mm, this through-hole resistor is compact yet powerful, making it a valuable asset for both professional and hobbyist projects.