4-1879638-3

Heilind Number:AMP4-1879638-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1879638-3
ECAD Model:
3D Model

Description:

H8 1M0 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879638-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1 MΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1879638-3

Detailed Description

Introducing the H8 1M0 0.5% 15PPM Axial Leaded Resistor, a reliable and high-precision component for electronic circuits. With a power rating of 0.25 W and a resistance of 1 MΩ, this resistor ensures stable performance in a wide range of applications. Its thin film construction and tolerance of 0.5% guarantee accuracy in signal processing. Operating efficiently in temperatures ranging from -55 to 155 °C, and with a rated voltage of 350 V, it is suitable for diverse industrial and electronic projects. The resistor's tinned copper leads provide secure connectivity, while its ±15 ppm/°C temperature coefficient maintains consistent performance over time. Measuring 7.2 x 2.5 mm, it is easy to install on PCBs. While not RoHS compliant, this resistor is a trusted choice for through-hole mounting in various electronic systems.