| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879639-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 64.9 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP4-1879639-0 |
4-1879639-0
| Heilind Number: | AMP4-1879639-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879639-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our high-performance Axial Leaded resistor. With a power rating of 1 W and a resistance of 64.9 Ω, this precision component is ideal for demanding applications. Operating in a wide temperature range from -55 to 155°C, it guarantees reliable performance even in extreme conditions. The Thin Film element ensures accuracy, with a tolerance of 0.5% and a temperature coefficient of ±50 ppm/°C. Measuring 10 x 3.7 mm, it's compact yet powerful, with tinned copper leads for easy installation. RoHS compliance further underlines its quality and environmental responsibility. Elevate your design with this essential Through Hole resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


