4-1879639-1

Heilind Number:AMP4-1879639-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1879639-1
ECAD Model:
3D Model

Description:

H4P 68R1 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879639-1
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:68.1 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879639-1

Detailed Description

Enhance circuit performance with our precision H4P 68R1 0.5% 50PPM resistor. This 1W axial-leaded component, featuring tinned copper leads, boasts a resistance of 68.1Ω and a high voltage rating of 500V, ensuring reliable operation even in demanding environments. Designed for precision applications, the thin film element offers a tight tolerance of 0.5% and a low temperature coefficient of ±50 ppm/°C, guaranteeing accurate and stable performance over a wide operating temperature range (-55 - 155 °C). With its compact 10x3.7mm dimensions and two termination points, this resistor is easy to integrate into various circuit designs. Whether you're working on industrial machinery or electronic devices, this RoHS-compliant component is a dependable choice for achieving optimal performance.