| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879639-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 75 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP4-1879639-3 |
4-1879639-3
| Heilind Number: | AMP4-1879639-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879639-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with precision and reliability using this H4P 75R resistor. With a power rating of 1W and a low tolerance of 0.5%, it ensures accurate performance in a wide operating temperature range from -55 to 155°C. Its axial leaded mount type and tinned copper termination offer easy installation, while its thin film element guarantees stability. Rated for 500V, this resistor is ideal for various applications in electronics. Upgrade your designs with this high-quality component.

