4-1879639-4

Heilind Number:AMP4-1879639-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1879639-4
ECAD Model:
3D Model

Description:

H4P 78R7 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879639-4
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:78.7 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879639-4

Detailed Description

Enhance your circuitry with the precision and reliability of this high-performance resistor. The H4P 78R7 model boasts a low tolerance of just 0.5%, ensuring accurate and consistent operation in demanding applications. With a power rating of 1W and a resistance of 78.7 ohms, it provides robust performance even in high-voltage environments. Its axial leaded mount type and tinned copper leads make for easy and secure installation, while its thin film construction guarantees optimal efficiency. Operating flawlessly within a wide temperature range of -55 to 155°C and featuring a temperature coefficient of ±50 ppm/°C, this resistor is designed for durability and stability. Perfect for use in a variety of electronic devices, it offers dependable performance you can trust.