| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879639-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 86.6 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP4-1879639-6 |
4-1879639-6
| Heilind Number: | AMP4-1879639-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879639-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this H4P 86R6 resistor, boasting a precision thin film element with a tight tolerance of 0.5% and a low temperature coefficient of ±50 ppm/°C. Operating flawlessly in a wide temperature range from -55 to 155 °C, this axial leaded component offers a resistance of 86.6 Ω and a power rating of 1 W, making it suitable for demanding applications. With tinned copper leads for reliable connectivity, this RoHS-compliant resistor ensures both quality and environmental responsibility. Elevate your electronic projects with the superior performance of this through-hole resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


