4-1879639-9

Heilind Number:AMP4-1879639-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1879639-9
ECAD Model:
3D Model

Description:

H4P 100R 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879639-9
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:100 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879639-9

Detailed Description

Enhance your electronic circuitry with this high-quality axial leaded resistor. With a power rating of 1W and a resistance of 100Ω, it's ideal for precise applications. The thin film element offers a tolerance of 0.5% and a temperature coefficient of ±50 ppm/°C, ensuring reliable performance even in extreme conditions. Featuring tinned copper leads for easy installation, this resistor is designed to withstand voltages up to 500V. Measuring 10 x 3.7mm, it's compact yet powerful, making it a versatile component for various projects. Whether you're a hobbyist or a professional, this resistor is a must-have for your toolkit.