4-1879640-2

Heilind Number:AMP4-1879640-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1879640-2
ECAD Model:
3D Model

Description:

H4P 8K25 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879640-2
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:8.25 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879640-2

Detailed Description

Enhance your circuitry with this high-performance H4P 8K25 0.5% 50PPM axial leaded resistor. Boasting a power rating of 1W and a resistance of 8.25KΩ, it guarantees reliable functionality even in extreme conditions, with an operating temperature range of -55 to 155°C. The thin film element, with a tolerance of 0.5% and temperature coefficient of ±50 ppm/°C, ensures precision and stability in your designs. With tinned copper leads and a rated voltage of 500V, this resistor is both durable and efficient. Perfect for various applications, it complies with RoHS regulations, meeting high environmental standards. Upgrade your through-hole resistors with this top-quality component.