| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879642-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 3.9 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP4-1879642-2 |
4-1879642-2
| Heilind Number: | AMP4-1879642-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879642-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this precision-engineered axial-leaded resistor. Featuring a thin film element with a tolerance of 0.1% and a resistance of 3.9 KΩ, it ensures stable and accurate performance in a wide temperature range from -55 to 155 °C. With a power rating of .25 W and a maximum voltage of 350 V, it is suitable for various applications. The tinned copper leads provide secure connectivity, while the ±25 ppm/°C temperature coefficient guarantees reliability. Individually crafted for quality, this resistor is an essential component for any electronics project.

