| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879642-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 4 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP4-1879642-5 |
4-1879642-5
| Heilind Number: | AMP4-1879642-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879642-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision and stability of your electronic circuits with this high-quality through hole resistor. Offering a resistance of 4 KΩ with a tolerance of 0.1%, it ensures accurate performance in demanding applications. The thin film element and ±25 ppm/°C temperature coefficient guarantee reliable operation even in extreme conditions, from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, this resistor is suitable for a wide range of power and signal applications. Its axial leaded mount type and tinned copper leads make installation easy and secure. Upgrade your components with this essential resistor for optimal circuit performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


